ZRC250F01 | Diodes
Voltage Reference IC, SOT-23-3, ZRC250F01
Unit Price (€ / pc.)
1.3090 € *
Available: 179 pcs.
Leadtime: 10 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.0591 €
100 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs series ZRC.
Package: SOT23.
Type: ZRC250F01, 2.5 V Low Knee Current Voltage Reference, Diodes
Technical specifications
Output voltage DC | 2.5 V | |
Output current | 5 mA | |
Input voltage | 2.5 V | |
Enclosure | SOT-23-3 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |