LT1617ES5#TRMPBF | Linear Technology
IC, LT1617ES5#TRMPBF
As a private customer, you can buy this item as soon as we have it back in stock.
DC/DC Converter, LT1617ES5#TRMPBF, Linear Technology
The LT1617ES5#TRMPBF is a micropower inverting DC/DC converter in a 5-lead SOT-23 package. It features a quiescent current of only 20 µA at no load, which further reduces to 0.5 µA in shutdown. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current.
Features
- Low Quiescent Current
- Uses Small Surface Mount Components
Applications
- LCD Bias
- Handheld Computers
- Battery Backup
- Digital Cameras
Output current | 300 mA | |
Input voltage | 15 V | |
Input voltage AC | 1.2-15 V | |
Enclosure | SOT-23 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |