LM4041DIM3-ADJ | Texas Instruments
Voltage Reference IC, SOT-23-3, LM4041DIM3-ADJ
As a private customer, you can buy this item as soon as we have it back in stock.
IC, LM4041DIM3-ADJ, Texas Instruments
The advanced design of the LM4041DIM3-ADJ eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4041DIM3-ADJ easy to use. Further reducing design effort is the availability of a fixed (1.225 V) and adjustable reverse breakdown voltage.
Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
Features
- Low output noise (10 Hz to 10 kHz) = 20 μVrms
- Low temperature coefficient of 100 ppm/°C (maximum)
Applications
- Portable, battery powered equipment
- Data acquisition systems
- Instrumentation
- Process control
- Energy management
- Automotive
- Precision audio components
Output voltage DC | 1.23-10 V | |
Output current | 12 mA | |
Enclosure | SOT-23-3 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | GB |
Customs tariff number | 85423390 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |