LM358D | STMicroelectronics

Dual Low Power Operational Amplifier, SOIC-8, LM358D

Order No.: 41S4425
EAN: 4099879092090
MPN:
LM358D
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 680 pcs.
Leadtime: 13 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.3570 €
250 pcs.
0.2939 €
1000 pcs.
0.2451 €
2500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale

ICs, series LM.

Technical attributes (type, function, package, manufacturer): LM358D, Low Power Dual Operational Amplifier, SO8, STMicroelectronics

Technical specifications
Number of channels 2
Version Low Power Operational Amplifier
Enclosure SOIC-8
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Logistics
Country of origin MA
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of channels
min. operating temperature
max. operating temperature
Enclosure
Version
Assembly
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
min. operating temperature
max. operating temperature
Enclosure
Version
Assembly
Dual Low Power Operational Amplifier, SOIC-8, LM358D
Order No.:
 41S4425
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 LM358D
Available: 680 pcs. Leadtime: 13 Weeks **
Total Price: 5.35 € *
10 pcs.
0.5355 €
50 pcs.
0.3570 €
250 pcs.
0.2939 €
1000 pcs.
0.2451 €
2500 pcs.
0.2083 €
2
0 °C
70 °C
SOIC-8
Low Power Operational Amplifier
SMD
Dual Low Power Operational Amplifier, SOIC-8, LM2904D
Order No.:
 41S5865
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 LM2904D
Available: 74 pcs. Leadtime: 13 Weeks **
Total Price: 33.32 € *
50 pcs.
0.6664 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
2000 pcs.
0.3332 €
4000 pcs.
0.2939 €
2
-40 °C
125 °C
SOIC-8
Low Power Operational Amplifier
SMD
Dual Low Power Operational Amplifier, SOIC-8, LM258D
Order No.:
 41S1585
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 LM258D
Available: 745 pcs. Leadtime: 13 Weeks **
Total Price: 13.15 € *
50 pcs.
0.2630 €
500 pcs.
0.1916 €
1000 pcs.
0.1749 €
2000 pcs.
0.1618 €
4000 pcs.
0.1499 €
2
-25 °C
85 °C
SOIC-8
Low Power Operational Amplifier
SMD
Dual Low Power Operational Amplifier, TSSOP-8, LM358ST
Order No.:
 41S4502
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 LM358ST
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.14 € *
4000 pcs.
0.1404 €
2
0 °C
70 °C
TSSOP-8
Low Power Operational Amplifier
SMD
Quad Low Power Operational Amplifier, SO-14, LM224D
Order No.:
 41S1565
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 LM224D
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.22 € *
1 pcs.
0.2225 €
100 pcs.
0.1987 €
4
-25 °C
85 °C
SO-14
Low Power Operational Amplifier
SMD