LM335Z/NOPB | Texas Instruments
Temperature sensor, -40 to 100 °C, 2.92-3.04 V, LM335Z/NOPB, TO-92, -40 to 100 °C
Order No.: 41S3475
EAN: 4099889456929
MPN:
LM335Z/NOPB
Unit Price (€ / pc.)
2.0944 € *
Available: 1,518 pcs.
Leadtime: 6 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1800 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM335Z, Precision Temperature Sensor, TO92, Texas Instruments
Technical specifications
Version | temperature sensor | |
Enclosure | TO-92 | |
max. operating temperature | 100 °C | |
measurement range | -40 to 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 2.92-3.04 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bulk with 1,800 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |