012-2-042-6-A5STF-XS0 | MPE-GARRY
IC socket, 42 pole, pitch 1.778 mm (15.24 mm), brass/copper beryllium for DIL-IC
Unit Price (€ / pc.)
3.1178 € *
Available: 407 pcs.
Leadtime: 26 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
25 pcs.
2.8322 €
50 pcs.
2.6775 €
100 pcs.
2.5466 €
250 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC sockets, 1.778 mm grid, type MPE-GARRY MP-SHRINK.
Open version; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, tinned sleeve. Spring: gold-plated. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (number of poles, dimensions): 012-2-042-6-A5STF-XS0, 42-pole, A 37.70, B 17.18, C 15.24
Technical specifications
Version | IC socket | |
Width | 17.18 mm | |
Suitable for | DIL-IC | |
Height | 2.8 mm | |
Contact material | brass/copper beryllium | |
Length | 7.7 mm | |
Material | thermoplastic | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Pin number | 42 pole | |
Grid | 1.778 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Bar with 13 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |