008-1-064-D-D2STF-XS0 | MPE-GARRY

IC contact spring strip, 64 pole, pitch 2.54 mm , brass/copper beryllium for DIL-IC

Order No.: 15B6312
EAN: 4099879023797
MPN:
008-1-064-D-D2STF-XS0
Series: MS-ULP
MPE-GARRY
default L
front L
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 379 pcs.
Leadtime: 19 Weeks **
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
10 pcs.
8.8774 €
50 pcs.
8.2824 €
250 pcs.
7.6636 €
500 pcs.
7.3661 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC spring socket strips with solder pins, type MPE-GARRY MS-ULP.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, gold-plated spring contact, tinned solder pins. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C. Dimensions: 2.54 mm grid.

Type: 008-1-064-D-D2STF-XS0, 64-pole

Technical specifications
Version IC contact spring strip
Width 2.54 mm
Suitable for DIL-IC
Height 2.41 mm
Contact material brass/copper beryllium
Length 4.83 mm
Material thermoplastic
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 1 A
Pin number 64 pole
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
MSL MSL 1
Original Packaging Tray with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Material
Version
Grid
Height
Suitable for
min. operating temperature
Rated voltage
Width
Length
Contact material
max. operating temperature
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Material
Version
Grid
Height
Suitable for
min. operating temperature
Rated voltage
Width
Length
Contact material
max. operating temperature
Rated current
IC contact spring strip, 32 pole, pitch 2.54 mm , brass/copper beryllium for DIL-IC
Order No.:
 15B631
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 008-1-032-D-D2STF-XS0
Available: 93 pcs. Leadtime: 21 Weeks ** Next delivery: 800 pcs. on 2024-06-11
Total Price: 5.41 € *
1 pcs.
5.4145 €
10 pcs.
4.7600 €
100 pcs.
4.1650 €
250 pcs.
4.0103 €
1000 pcs.
3.7485 €
32 pole
thermoplastic
IC contact spring strip
2.54 mm
2.41 mm
DIL-IC
-55 °C
150 V
2.54 mm
4.83 mm
brass/copper beryllium
125 °C
1 A
IC contact spring strip, 64 pole, pitch 2.54 mm , brass/copper beryllium for DIL-IC
Order No.:
 15B6312
Manufacturer:
 MPE-GARRY
Manufacturer SKU:
 008-1-064-D-D2STF-XS0
Available: 379 pcs. Leadtime: 19 Weeks **
Total Price: 10.09 € *
1 pcs.
10.0912 €
10 pcs.
8.8774 €
50 pcs.
8.2824 €
250 pcs.
7.6636 €
500 pcs.
7.3661 €
64 pole
thermoplastic
IC contact spring strip
2.54 mm
2.41 mm
DIL-IC
-55 °C
150 V
2.54 mm
4.83 mm
brass/copper beryllium
125 °C
1 A