L6235PD | STMicroelectronics
IC, SO36, 7 V, 52 V
IC, L6235PD, STMicroelectronics
The L6235PD device is a DMOS fully integrated 3-phase motor driver with overcurrent protection. Realized in BCDtechnology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including: a 3-phase DMOS bridge, a constant off time PWM current controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage.
Features
- Cross conduction protection
- Tachometer output for speed loop
- Brake function
- Diagnostic output
Output current | 2.8 A | |
Enclosure | SO-36 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Bar with 31 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |