AD7524JNZ | ANALOG DEVICES
D/A Converter, AD7524JNZ, PDIP-16
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
5 pcs.
14.2681 €
10 pcs.
13.4589 €
25 pcs.
12.6973 €
50 pcs.
12.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale
D/A Converter ICs (DAC), AD7524JNZ, ANALOG DEVICES
The AD7524JNZ is a low cost, 8-bit monolithic CMOS DAC designed for direct interface to most microprocessors.
Features
- TTL/CMOS compatible inputs
- On-chip data latches
- Low power consumption
- Monotonicity guaranteed
Applications
- Microprocessor controlled gain circuits
- Microprocessor controlled attenuator circuits
- Microprocessor controlled function generation
- Precision AGC circuits
- Bus structured instruments
Technical specifications
Number of channels | 1 | |
Version | Digital/analog converter | |
Input voltage | 15 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |