14409627 | WEG

I/O module, 4 ports, 14409627

Order No.: 43F1538
EAN: 7909492067382
MPN:
14409627
CFW100-IOP
Series: CFW100
WEG
14409627 WEG Function and technology modules
Image may differ

No longer in assortment

Unit Price (€ / pc.)
22.7171 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
22.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7171 €

Communication module, 14409627, Weg

I/O-Module CFW100-IOP, communication module, usable as variable speed drive.

Technical specifications
Version I/O module
Width 32.3 mm
Suitable for CFW100
Height 53 mm
Logistics
Country of origin BR
Customs tariff number 85044086
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified