ED-008 | BRAINBOXES

I/O module, 1 port, 5-30 VDC, ED-008

Order No.: 06P8018
EAN: 4099891549657
MPN:
ED-008
BRAINBOXES
ED-008 BRAINBOXES Function and technology modules Image 1
ED-008 BRAINBOXES Function and technology modules Image 2
ED-008 BRAINBOXES Function and technology modules Image 3
Image may differ
Unit Price (€ / pc.)
164.9697 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
164.97 € *
Price list
Quantity
Price per unit*
1 pcs.
164.9697 €
3 pcs.
160.0193 €
10 pcs.
154.5334 €
25 pcs.
150.4041 €
*incl. VAT plus shipping costs
**Subject to prior sale

Communication module, ED-008, BRAINBOXES

The Brainboxes Ethernet media converter has 8 non-isolated digital input channels and 8 digital output channels. It offers robust and intelligent ’control side’ devices that provide the interface to systems on the 24VDC factory floor environment, commonly referred to as the ’process side’.

Features

  • Drives high current and high voltage loads ideal for inductive, capacitive and resistive loads
  • Simple web-based configuration
  • User-friendly software interface
  • Factory floor process control and automation

Technical Data

  • Version: Ethernet converter
  • Number of outputs: 8
  • Number of inputs: 8
  • Protection rating: IP30
Technical specifications
Number of outputs 8
Version ethernet converter
Width 101 mm
Data transmission rate 100000000 mb/s
Height 116 mm
Assembly DIN rail
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes