TLC555CP | Texas Instruments

Real Time Clock, PDIP-8, TLC555CP

Order No.: 49S5264
EAN: 4099879146083
MPN:
TLC555CP
Texas Instruments
TLC555CP Texas Instruments Real Time Clocks (RTC)
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 563 pcs.
Leadtime: 6 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
25 pcs.
0.8449 €
100 pcs.
0.7140 €
250 pcs.
0.6188 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Real-time clocks (RTCs) and timer, TLC555CP, Texas Instruments

The TLC555CP is a monolithic timing circuit fabricated using the TI LinCMOS process. The timer is fully compatible with CMOS, TTL, and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors, as a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage.

Features

  • Very low power consumption
  • Capable of operation in astable mode
  • CMOS output capable of swinging rail to rail
  • Low supply current reduces spikes during output transitions
  • Single-supply operation from 2 V to 15 V

Applications

  • Time delay generation
  • Pulse width modulation
  • Linear ramp generator
  • Sequential timing
  • Precision timing
Technical specifications
Version standard
Input voltage 15 V
Enclosure PDIP-8
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead