MAX232EESE+T | Maxim Integrated
Interface IC dual transmitter/receiver RS-232, MAX232EESE+T, SOIC-16
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
2.3443 €
100 pcs.
2.1063 €
500 pcs.
1.9278 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface ICs, MAX232EESE+, maxim integrated
The MAX232EESE+ is a RS-232 and V.28 transceiver with high ±15 kV ESD HBM protection and has an integrated charge pump circuitry for single +5 V supply operation.
Features
- Integrated 0.1 μF capacitor
- 24 pin SSOP package
- Saves power for reduced battery power requirements
- 1 μW shutdown mode
Applications
- Battery-powered equipment
- Handheld equipment
- Portable diagnostics equipment
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |