LM336MX-5.0/NOPB | Texas Instruments
Voltage Reference IC, SOIC-8, LM336MX-5.0/NOPB
Order No.: 41S3496
EAN: 4099879103390
MPN:
LM336MX-5.0/NOPB
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Voltage regulator, LM336MX-5.0/NOPB, Texas Instruments
The LM336MX-5.0/NOPB integrated circuit is precision 5.0V shunt regulator diode. This monolithic IC voltage references operate as a low temperature coefficient 5.0V zener with 0.6 Ω dynamic impedance, also is useful as a precision 5 V low voltage reference for digital voltmeters, power supplies or op amp circuitry.
Features
- Low temperature coefficient
- Guaranteed temperature stability
- Easily trimmed for minimum temperature drift
- Three lead transistor package
- Fast turn-on
Technical specifications
Output voltage DC | 5 V | |
Output current | 10 mA | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |