ADUM1301BRWZ-RL7 | ANALOG DEVICES
Digital Isolator CMOS 3-CH 10Mbps ADUM1301BRWZ
Unit Price (€ / pc.)
2.856 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital isolation, ADUM1301BRWZ-RL7, ANALOG DEVICES
The ADUM1301BRWZ-RL7 is a triple channel digital isolator that combines high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices.
Features
- High data rate DC to 90 Mbps (NRZ)
- Low power operation
- Bidirectional communication
- High common-mode transient immunity
Applications
- General-purpose multichannel isolation
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceivers
- Industrial field bus isolation
- Automotive systems
Technical specifications
Number of channels | 3 | |
Data transmission rate | 90000000 mb/s | |
Input voltage | 0.5 V | |
Enclosure | SOIC-16 | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Surge blocking voltage V RMS | 2500 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |