ADUM1301ARWZ-RL | ANALOG DEVICES

Digital Isolator CMOS 3-CH 1Mbps ADUM1301ARWZ

Order No.: 67S0005
EAN: 4099879085184
MPN:
ADUM1301ARWZ-RL
Series: ADuM130
ANALOG DEVICES
default L
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.0464 €

Digital isolation, ADUM1301ARWZ-RL, ANALOG DEVICES

The ADUM1301ARWZ-RL is a triple channel digital isolator that combines high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices.

Features

  • High data rate DC to 90 Mbps (NRZ)
  • Low power operation
  • Bidirectional communication
  • High common-mode transient immunity

Applications

  • General-purpose multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial field bus isolation
  • Automotive systems
Technical specifications
Number of channels 3
Data transmission rate 90000000 mb/s
Input voltage 0.5 V
Enclosure SOIC-16
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Surge blocking voltage V RMS 2500 V
Logistics
Country of origin TW
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of channels
Data transmission rate
Input voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
Data transmission rate
Input voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Digital Isolator CMOS 3-CH 10Mbps ADUM1301BRWZ
Order No.:
 67S0006
Manufacturer:
 ANALOG DEVICES
Manufacturer SKU:
 ADUM1301BRWZ-RL7
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.86 € *
500 pcs.
2.856 €
3
90000000 mb/s
0.5 V
SMD
-40 °C
105 °C
SOIC-16
Digital Isolator CMOS 3-CH 1Mbps ADUM1301ARWZ
Order No.:
 67S0005
Manufacturer:
 ANALOG DEVICES
Manufacturer SKU:
 ADUM1301ARWZ-RL
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.05 € *
500 pcs.
3.0464 €
3
90000000 mb/s
0.5 V
SMD
-40 °C
105 °C
SOIC-16