ADUM1200ARZ-RL7 | ANALOG DEVICES

Digital Isolator CMOS 2-CHN ADUM1200ARZ

Order No.: 67S0004
EAN: 4099879085177
MPN:
ADUM1200ARZ-RL7
Series: ADuM120
ANALOG DEVICES
ADUM1200ARZ-RL7 ANALOG DEVICES Digital Isolation
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 2,252 pcs.
Leadtime: 2 Weeks **
Total Price:
2.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4276 €

Digital isolation, ADUM1200ARZ-RL7, ANALOG DEVICES

The ADUM1200ARZ-RL7 is a dual channel digital isolator that combines high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices.

Features

  • High data rate DC to 25 Mbps (NRZ)
  • Low power operation
  • Bidirectional communication
  • High common-mode transient immunity

Applications

  • Size-critical multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceiver isolation
  • Digital field bus isolation
  • Hybrid electric vehicles, battery monitor, and motor drive
Technical specifications
Number of channels 2
Data transmission rate 25000000 mb/s
Input voltage 0.5 V
Enclosure SOIC-8
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Surge blocking voltage V RMS 2500 V
Logistics
Country of origin TW
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes