NR06 | Weller
Hot air nozzle, Round, Ø 6 mm, NR06
Hot gas nozzle, NR06, Weller
NR 06 Hot air round nozzle bent Ø 6.0 mm x 45°, without vacuum for HAP 3000 (WHA 3000P / V), HAP 2 (WHA 2000) and HAP 3 (WHA 700, WHA 300)
The ND and NQ nozzles have an integrated preheating plate for preheating the components by contact heat. Around the plate there are air outlet slits for the hot air of approx. 1 mm width.
Version | hot air nozzle | |
diameter | 6 mm | |
Suitable for | WHA 3000 | |
Peak type | Round |
Country of origin | MX |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |