0853.9562 | SCHURTER

Cover, for fuse holder OG/UHB/UH, 0853.9562

Order No.: 46G556
EAN: 4099889174342
MPN:
0853.9562
SCHURTER
0853.9562 SCHURTER Fuses Accessories
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 36 pcs.
Leadtime: 8 Weeks **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6069 €

Translucent hoods for open G fuse holders, 5 x 20 mm, type Schurter 0853.

To IEC 60127-6, made of plastic; Ambient temperatures: –40 to +85 °C.

Technical attributes (type, power losses): 0853.9562, 2.5 W

Technical specifications
Suitable for fuse holder OG/UHB/UH
Accessory Type cover
Logistics
Country of origin CH
Customs tariff number 85363010
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes