897-90007 | HellermannTyton

Cable Scout+ Additional rods set Ø 6 mm, 1 m, blue, strong

Order No.: 42P5408
EAN: 4031026406312
MPN:
897-90007
CS-P6-GF-BU
Series: Cable Scout +
HellermannTyton
897-90007 HellermannTyton Cable Routing Tools
Image may differ
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6405 €
Pair of Ø 6 mm x 1 m, blue, stabil
Technical specifications
Version Cable puller
diameter 6 mm
Reach 1 m
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes