897-90005 | HellermannTyton

Cable Scout+ Additional rods set Ø 4 mm, 1 m, white, flexible

Order No.: 42P5404
EAN: 4031026406299
MPN:
897-90005
CS-P4-GF-WH
Series: Cable Scout +
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.70 €
Pair of Ø 4 mm x 1 m, white, flexible
Technical specifications
Version Cable puller
diameter 4 mm
Reach 1 m
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Reach
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Reach