09670090335280 | Harting
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 3 to 9.5 mm, metal, silver, 09670090335280
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shell housing, 09670090335280, Harting
Shell housing, cover can be screwed on, size: D-Sub 1, with short locking screws thread M3, side entry, 1x.
Technical specifications
Colour | silver | |
Shell size | 1 (DE) | |
Shell Material | metal | |
Cable Outlet | angled 45° | |
Cable diameter | 3 to 9.5 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |