09120009925 | Harting
Contact insert M12, 4 pole, equipped, crimp connection, 09120009925
Unit Price (€ / pc.)
8.33 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contact Insert, 09120009925, Harting
Insert, Crimp termination, male, Polycarbonate (PC), RAL 7032 (pebble grey), Contacts: 4+shielding, Conductor cross-section: 0.13-0.33 mm² Data.
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Contact connection | crimp connection | |
PE contact | No | |
Pin number | 4 pole | |
Special Contacts | shielding |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |