170-42500 | HellermannTyton

Plastic braided sleeve, inner Ø 25 mm, range 18-28 mm, black, halogen free, -60 to 150 °C, 170-42500

Order No.: 42P2626
EAN: 4031026191393
MPN:
170-42500
HEGPA6625-PA66-BK
HellermannTyton
170-42500 HellermannTyton Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
6.6759 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
50 mtr.
6.6759 €
100 mtr.
6.1523 €
500 mtr.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version plastic braided sleeve
Application range 18-28 mm
Colour black
Halogen free Yes
Inner diameter 25 mm
Material PA
max. operating temperature 150 °C
min. operating temperature -60 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes