166-50601 | HellermannTyton
Mounting clamp, 166-50601
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7731 €
50 pcs.
1.6303 €
100 pcs.
1.5351 €
500 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width | 12.7 mm | |
Colour | silver/black | |
Internal thread | 14 mm | |
Head Diameter | 12 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 105 °C | |
min. operating temperature | -20 °C | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |