166-50148 | HellermannTyton
Counter nut, PG36, W 60 mm, H 8 mm, outer Ø 66 mm, polyamide, 166-50148
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1182 €
50 pcs.
1.9873 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | counter nut | |
Outer diameter | 66 mm | |
Colour | black | |
Spindle drive type | external hexagon | |
Thread size | PG36 | |
Height | 8 mm | |
Material | polyamide | |
spanner size | 60 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |