138-00022 | HellermannTyton
Cable tie, PA, (L x W) 200 x 2.5 mm, bundle-Ø 55 mm, natural, -40 to 85 °C, 138-00022
Unit Price (€ / pc.)
0.0500 € *
Available: 22,600 pcs.
Leadtime: 1 Week **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
100 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0309 €
10000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 138-00022, HellermannTyton
Internal serration, completely made of plastic, installation by hand or with a processing tool, suitable for easy bundling and fastening of cables, wires and hoses.
Technical specifications
Width | 2.5 mm | |
Colour | natural | |
Halogen free | No | |
Length | 200 mm | |
Material | PA | |
max. Bundle diameter | 55 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |