111-93000 | HellermannTyton

Protection profile for cable tie, 111-93000

Order No.: 42P1408
EAN: 5022660514203
MPN:
111-93000
LFPC70 PO BK 25
Series: LFPC
HellermannTyton
default L
Image may differ
Unit Price (€ / mtr.)
5.1765 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
5.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
5.1765 €
Technical specifications
Width 7 mm
Colour black
Suitable for cable tie
Length 25 m
Material polyolefine
max. operating temperature 90 °C
min. operating temperature -40 °C
Accessory Type Protection profile
Logistics
Country of origin GB
Customs tariff number 39169090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Accessory Type
Length
Colour
Suitable for
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Accessory Type
Length
Colour
Suitable for
min. operating temperature
max. operating temperature
Protection profile for cable tie, 111-94000
Order No.:
 42P1422
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 111-94000
Available: 0 mtr. Leadtime: 1 Week **
Total Price: 6.45 € *
25 mtr.
6.4498 €
10.3 mm
polyolefine
Protection profile
25 m
black
cable tie
-40 °C
90 °C
Protection profile for cable tie, 111-93000
Order No.:
 42P1408
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 111-93000
Available: 0 mtr. Leadtime: 1 Week **
Total Price: 5.18 € *
25 mtr.
5.1765 €
7 mm
polyolefine
Protection profile
25 m
black
cable tie
-40 °C
90 °C