110-61002 | HellermannTyton
HellermannTyton 110-61002
Unit Price (€ / pc.)
47.8618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Weight | 0.01 kg | |
Handle Material | metal | |
max. binder width | 5.9 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |