110-61000 | HellermannTyton
HellermannTyton 110-61000
Unit Price (€ / pc.)
1,173.5304 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,173.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,173.5304 €
Technical specifications
Bond strength | 0.3 mm | |
Weight | 0.53 kg | |
Handle Material | metal | |
max. binder width | 5.9 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |