110-21016 | HellermannTyton

HellermannTyton 110-21016

Order No.: 42P1088
EAN: 4031026103341
MPN:
110-21016
MK21 PL BU
Series: MK
HellermannTyton
110-21016 HellermannTyton Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
47.8975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8975 €
Technical specifications
Version cable tie tensioning tool
Bond strength 2.5 mm
Weight 50 g
Handle Material plastic
max. binder width 7.6 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes