110-09950 | HellermannTyton

HellermannTyton 110-09950

Order No.: 42P1076
EAN: 4944387938036
MPN:
110-09950
KST-STG200 BK/ML
Series: KST-Tool
HellermannTyton
110-09950 HellermannTyton Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
403.4100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
403.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.4100 €

Processing tool, 110-09950, HellermannTyton

Robust metal tool of simple design, Tensile force is determined by the operator, Cable tie is cut by hand lever on the head, The processing tool is a manually operated tool for installing MBT series metal cable ties. The main application areas are heavy duty applications in shipbuilding, oil platforms, mining and railroads. The pulling force is determined by the user simply pulling the trigger.

Technical specifications
Version cable tie tensioning tool
Bond strength 0.3 mm
Suitable for metal cable ties
Weight 562 g
Handle Material metal
max. binder width 12.3 mm
min. binder width 4.5 mm
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes