380-03001 | HellermannTyton

Heatshrink tubing kit, ShrinKit 321 Basic

Order No.: 90F945
EAN: 4031026270692
MPN:
380-03001
ShrinKit 321 Basic
Series: ShrinKit
HellermannTyton
380-03001 HellermannTyton Heat Shrink Assortments
Image may differ
Unit Price (€ / pc.)
31.4398 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
31.44 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4398 €
5 pcs.
29.5596 €
15 pcs.
28.4291 €
50 pcs.
27.1677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing kits, type HellermannTyton ShrinKit 321 Basic.

In practical plastic box with 220 tubing sections; Content: 100 sections with shrinking range 1.5 to 0.5 mm, 35 mm length, 50 sections with shrinking range 3.0 to 1.0 mm, 35 mm length, 60 sections with shrinking range 6.0 to 2.0 mm, 35 mm length, 5 sections with shrinking range 12.0 to 4.0 mm, 80 mm length, 5 sections with shrinking range 18.0 to 6.0 mm, 80 mm length. Material: cross-linked polyolefin (PEX), self-extinguishing. Color: black. Shrinking rate: 3 to 1. Longitudinal shrinkage: max. +5/–10 %. Shrinking temperature: as of +90 °C. Operating temperatures: –55 to +135 °C. Insulation class: B (VDE 0530). Dielectric strength: 20 kV/mm to ASTM D 2671.

Type: ShrinKit 321 Basic, heatshrink tubing kit

Technical specifications
Number of single parts 220
Version shrink tubing assortment
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes