DERAY SET 2000-6 | DSG-CANUSA
Heatshrink tubing, 2000-6, refill package
Unit Price (€ / pck.)
5.1646 € *
Available: 58 pck.
Leadtime: 1 Week **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pck.
5.1646 €
10 pck.
4.5696 €
25 pck.
3.9746 €
50 pck.
3.6771 €
100 pck.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding refill package for compartment 6.
Heatshrink tubing size: 1/4 inch. Contents: 20 pieces. Sorted by colors: black, yellow, red and blue. Length: 40 mm. Total length: 0.8 m. Shrinking range: 6.4 mm to 3.2 mm.
Type: 2000–6, refill package
Technical specifications
Number of single parts | 20 | |
Version | shrink tubing assortment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |