DERAY SET 2000-5 | DSG-CANUSA
Heatshrink tubing, 2000-5, refill package
Unit Price (€ / pck.)
7.4732 € *
Available: 87 pck.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pck.
7.4732 €
10 pck.
6.5688 €
100 pck.
5.7715 €
250 pck.
5.5573 €
1000 pck.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding refill package for compartment 5.
Heatshrink tubing size: 3/16 inch. Contents: 40 pieces. Sorted by colors: black, yellow, red and blue. Length: 40 mm. Total length: 1.6 m. Shrinking range: 4.8 to 2.4 mm.
Type: 2000–5, refill package
Technical specifications
Number of single parts | 40 | |
Version | shrink tubing assortment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |