Unit Price (€ / pc.)
25.1209 € *
Available: 46 pcs.
Leadtime: On Request **
Total Price:
25.12 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1209 €
20 pcs.
22.1102 €
40 pcs.
21.3486 €
160 pcs.
20.1467 €
500 pcs.
19.2066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Headphones, HS0033, LogiLink
This USB headset offers high quality audio in a lightweight and comfortable design. Large neodymium drivers provide detailed sound with a wide frequency response, while the closed design blocks out ambient noise. The extra thick round ear cushions and adjustable headband ensure long-lasting comfort.
Features
- Flexible microphone boom for convenient communication
- Easily adjustable headband adjusts individually
- With integral controls
- For Internet, telephony and web programs
Technical Data
- Frequency: 70-10,000 Hz
- Cable length: 2 m
- Weight: 365 g
Technical specifications
Connection | USB | |
Version | headset | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |