JA-2200-2 | Cherry
Headset HC 2.2 JA-2200-2
Order No.: 10M964
EAN: 4025112095276
MPN:
JA-2200-2
HC 2.2 Headset
Unit Price (€ / pc.)
82.2171 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
82.22 € *
Price list
Quantity
Price per unit*
1 pcs.
82.2171 €
3 pcs.
76.8621 €
10 pcs.
71.3405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wired headset, JA-2200-2, Cherry
The CHERRY HC 2.2 headset offers the perfect mix of wearing comfort and sound quality for extensive gaming sessions, longer video conferences and various multimedia applications.
Features
- Integrated USB sound card
- Impressive virtual 7.1 surround sound
- Perfect fit due to adjustable temples and silicone air cushion in the upper head area
- Replaceable ear cushions made of soft PU leather for high wearing comfort and pleasant sound envelopment
- Sensitive, detachable microphone (incl. windscreen) with LED indicator for mute status
- Zusammenfaltbar für einfachen TransportFoldable for easy transport
Technical specifications
Connection | USB | |
Version | headset | |
Colour | black |
Download
Logistics
Customs tariff number | 85044095 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |