C-196 1492 | BJZ

ESD hand brush, 40 x 150 mm, bristle length 20 mm, C-196 1492

Order No.: 19L2532
EAN: 4099891425944
MPN:
C-196 1492
BJZ
C-196 1492 BJZ Brushes, Cleaning pens
Image may differ
Unit Price (€ / pc.)
29.3692 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
10 pcs.
25.8587 €
50 pcs.
24.0856 €
150 pcs.
23.0265 €
500 pcs.
21.8484 €
*incl. VAT plus shipping costs
**Subject to prior sale

Antistatic brushes, type BJZ C-196.

The discharge properties are ensured due to the volume-conductive plastic body and high quantity of conductive nylon bristles. These special conductive bristles are very hard-wearing and flexible, contrary to the often used carbon-fiber bristles which are very brittle and bear the risk of breaking off and causing dangerous short circuit. Single-row brush; Color: black. Dimensions: 40 x 150 mm.

Technical attributes (type, length of bristles): C–196 1492, hand brush, 20 mm

Technical specifications
Version 40 x 150 mm, bristle length 20 mm
Product type ESD hand brush
Logistics
Country of origin DE
Customs tariff number 96039091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes