E 3375/3 | RR LEUCHTEN

Halogen lamp, E 3375/3

Order No.: 07L4227
EAN: 4099891440916
MPN:
E 3375/3
407 222
RR LEUCHTEN
E 3375/3 RR LEUCHTEN Workplace Lamps
Image may differ
Unit Price (€ / pc.)
74.1489 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
74.15 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1489 €
5 pcs.
69.6983 €
15 pcs.
67.0327 €
50 pcs.
64.0577 €
150 pcs.
61.3921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Halogen lamp with 420 mm lamp holder, type RR-Leuchten HALOFLEX 3375/3

For focused lighting with flexible arm, switch on the lamp head, integrated safety transformer (except 12 V version). Supplied as complete kit with clamp, screws for wall or ceiling installation, and a halogen bulb Halospot 48 (12 V/20 W, for G4 socket). Lamp holder with plastic corrugated conduit.

Version: wide beam lamp, 12V

Degree of protection: IP 20

Radiation angle: 36°

Luminosity: 12300 Lux

Cable Length: 4.0 m

Note: a holding magnet (E 3381) and safety glass (E 3384) are available on separate order.

Technical specifications
Illuminant type halogen
Width 88 mm
Explosion Safe No
Shell Material plastic
Degree of protection (IP) IP20
Depth 420 mm
Logistics
Country of origin DE
Customs tariff number 94052940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes