10650 | Projahn

HSS twist drill, Ø 6.5 mm, 101 mm, spiral length 63 mm, steel, DIN 338, 10650

Order No.: 07L7948
EAN: 4000146106501
MPN:
10650
Series: 10000
Projahn
default L
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 32 pcs.
Leadtime: 1 Week **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1662 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 6.5 mm

Technical specifications
Version HSS twist drill
diameter 6.5 mm
Length 101 mm
Material steel
Standard number DIN 338
spiral length 63 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Material
Standard number
Version
Shaft Diameter
1 item in 41 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Material
Standard number
Version
Shaft Diameter
HSS twist drill, Ø 3.3 mm, spiral length 36 mm, steel, DIN 338, 10330
Order No.:
 07L7932
Manufacturer:
 Projahn
Manufacturer SKU:
 10330
Available: 28 pcs. Leadtime: 1 Week ** Next delivery: 40 pcs. on 2024-05-02
Total Price: 1.01 € *
1 pcs.
1.0115 €
10 pcs.
0.9163 €
50 pcs.
0.7973 €
250 pcs.
0.7021 €
3.3 mm
steel
DIN 338
HSS twist drill