10100 | Projahn

HSS twist drill, Ø 1 mm, 34 mm, spiral length 12 mm, steel, DIN 338, 10100

Order No.: 07L7906
EAN: 4000146101001
MPN:
10100
Series: 10000
Projahn
10100 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7854 €
50 pcs.
0.6902 €
250 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 1.0 mm

Technical specifications
Version HSS twist drill
diameter 1 mm
Length 34 mm
Material steel
Standard number DIN 338
spiral length 12 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes