00032 | EXACT

Tap, 3 pieces, 36 mm, shaft Ø 1.6 mm, M2, spiral length 8 mm, steel, DIN 352, 00032

Order No.: 07L9404
EAN: 4099891378110
MPN:
00032
EXACT
00032 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
47.3858 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
47.39 € *
Price list
Quantity
Price per unit*
1 pck.
47.3858 €
5 pck.
45.4937 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS taps, type EXACT 000.

In accordance with DIN 352, for DIN 13 metric threads (6 H tolerance), precision version, ground and slop-back ground, short ingate; Overall length: 36 mm (as of M 2.5 = 40 mm). Shank diameter: 2.1 mm.

Type: 00032, M 2.0, set of 3 taps

Technical specifications
Version tap, 3 pieces
Thread size M2
Thread pitch 0.4 mm
Length 36 mm
Material steel
Standard number DIN 352
Shaft Diameter 1.6 mm
spiral length 8 mm
Logistics
Country of origin BG
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes