72317 | Goobay
Connecting cable, 1.5 m, black, HDMI plug type A (straight) to HDMI plug type A (straight), 72317
Order No.: 82F288
EAN: 4040849723179
MPN:
72317
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
10 pcs.
12.5783 €
50 pcs.
11.7215 €
150 pcs.
11.2098 €
500 pcs.
10.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, 72317, GOOBAY
Premium HDMI cable with ethernet, 1.5 m, type A-type A, black.
Features
- Supports 4K@60Hz
- 3D with 4K-resolution
- Supports High Dynamic Range (HDR)
- Supports Audio Return Channel (ARC)
- HDCP conform
- 21:9-Cinemacope-aspect ratio
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI premium high speed with ethernet | |
Cable length | 1.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |