72316 | Goobay
HDMI connection cable
Order No.: 82F287
EAN: 4040849723162
MPN:
72316
Unit Price (€ / pc.)
13.3161 € *
Available: 28 pcs.
Leadtime: 1 Week **
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
10 pcs.
11.7096 €
50 pcs.
10.9242 €
150 pcs.
10.4363 €
500 pcs.
9.9008 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI premium high speed with ethernet | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |