39500020117 | Harting
Data module, 2 x D-Sub plug, 9 pole/RJ45 socket/USB socket type A 3.0 to 2 x D-Sub plug, 9 pole/RJ45 socket/USB socket type A 3.0, 39500020117
Order No.: 45F0338
EAN: 4099889815894
MPN:
39500020117
39 50 002 0117
Unit Price (€ / pc.)
148.8333 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Data connector, 39500020117, Harting
Data connector, with shield plate, USB socket/jack gender changer, type A according to specification 3.0, RJ45 socket/jack gender changer, 8-pin, metal, Cat. 5e, D-Sub 1 (9-pin) male/pin gender changer
Technical specifications
Version | data module | |
Design | straight | |
Connector (exit) | 2 x D-Sub plug, 9 pole/RJ45 socket/USB socket type A 3.0 | |
Connector | 2 x D-Sub plug, 9 pole/RJ45 socket/USB socket type A 3.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |