17241101101 | Harting

Female connector, 110 pole, pitch 2 mm, angled, 17241101101

Order No.: 44F9073
EAN: 4099891037253
MPN:
17241101101
17 24 110 1101
Series: har-bus HM
Harting
17241101101 Harting Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4248 €

Female connector, 17241101101, HARTING

Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 110, angled, copper alloy, Au over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.

The technical characteristics of 17241101101 from Harting at glance

  • Product type description har-bus HM Federl. Type B22, AFS 1, Tube
  • Grid dimension of the contact 2 mm
  • Grid dimension of the connections 2 mm
  • Insulator material Thermoplast
  • Contact coating material Plug-in side - nickel - gold - connection side
  • Packing type Tube
  • Contact design feminine (female)
  • Description har-bus HM Federl. Type B22, AFS 1, Tube
  • Flammability class of the insulating material (based on UL 94) V0
  • Rated current 1 A
  • Execution of the electrical connection Print connection
  • Connection type PCB to PCB
  • Number of rows of plug contacts 7
  • Number of plug contacts 110
  • min. Operating temperature -55 °C
  • Angle printed circuit board/contact 90° (vertical up)
  • max. Operating temperature 125 °C
  • Suitable for PCB thickness 1.4 mm
Technical specifications
Connection press-in connection
Design B22
Contact type socket
contact surface gold-plated
Rated current 1 A
Orientation angled
Pin number 110 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes