17030552202 | Harting
Male connector, 55 pole, pitch 2 mm, straight, 17030552202
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 17030552202, HARTING
Male connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 55, straight, copper alloy, Au over Pd/Ni over Ni, plug-in side, nickel-plated, connection side, requirement level: 2.
The technical characteristics of 17030552202 from Harting at glance
- Grid dimension of the contact 2 mm
- Grid dimension of the connections 2 mm
- Insulator material Thermoplast
- Contact coating material Plug-in side - palladium - nickel - connection side
- Packing type Tube
- Contact design masculine (male)
- Product type description har-bus HM Mel. Type C, AFS 2, Tube
- min. Operating temperature -55 °C
- max. Operating temperature 125 °C
- Angle printed circuit board/contact 0°/180° (horizontal)
- Suitable for PCB thickness 1.4 mm
- Execution of the electrical connection Print connection
- Number of plug contacts 55
- Connection type PCB to PCB
- Number of rows of plug contacts 7
- Rated current 1 A
- Flammability class of the insulating material (based on UL 94) V0
- Description har-bus HM Mel. Type C, AFS 2, Tube
Technical specifications
Connection | press-in connection | |
Design | C11 | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 55 pole | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |