09478411002 | Harting
HARTING 09478411002
Order No.: 44F5217
EAN: 4099891065492
MPN:
09478411002
09 47 841 1002
Series: Circular connectors M12/RJ45
Unit Price (€ / pc.)
46.7313 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
46.73 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7313 €
10 pcs.
41.1145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter cable, 09488000011120, HARTING
Copper cable, (round), Pre-assembled on both sides, 2 m.
Technical specifications
Connection (1) | M12-plug | |
Connection (2) | RJ45 | |
Colour | yellow | |
Cable length | 2 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |