09454521903 | Harting
Feed through, USB socket type A 2.0 to USB socket type A 2.0, 09454521903
Order No.: 44F4058
EAN: 4099889815795
MPN:
09454521903
09 45 452 1903
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
10 pcs.
12.7925 €
50 pcs.
11.9238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service interface, USB 2.0, 09454521903, Harting
Service interface USB 2.0, Type of connection: type A female - type A female
The technical data
- Designation har-port USB 2.0 A-A ; WDF black
- Connector design USB 2.0
- Product Type Designation har-port USB 2.0 A-A ; WDF black
- Color black
- Material Polyamide
Technical specifications
Version | feed through | |
Design | straight | |
Connector (exit) | USB socket type A 2.0 | |
Connector | USB socket type A 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |