09451459011 | Harting

HARTING 09451459011

Order No.: 44F3932
EAN: 4099889782226
MPN:
09451459011
09 45 145 9011
Series: PushPull
Harting
09451459011 Harting Interface Connectors, Bus Connectors
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2086 €

Push-pull connector, 09451459011, HARTING

A push-pull connector with crimp termination and IP65, IP67 degree of protection.

Technical specifications
Data transmission rate 100000000 mb/s
Contact connection crimp connection
Orientation straight
Pin number 10 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes